Infineon, TD250N16/25KOF, Diode/Thyristor Module SCR, PCT, 250A 1600 / 2500V, 5-Pin Module 50mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
839-1323
Mfr. Part No.:
TD250N16/25KOF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current

250A

Thyristor Type

PCT

Package Type

Module 50mm

Repetitive Peak Reverse Voltage

1600 / 2500V

Surge Current Rating

8000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

5

Dimensions

92 x 50 x 52mm

Peak On-State Voltage

1.5V

Repetitive Peak Off-State Current

50mA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1800V